Contitech Drive Belt, belt section A, 910mm Length

RS Stock No.: 515-0835Brand: ContitechManufacturers Part No.: XPA910
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Length

910mm

Top Width

13mm

Belt Section

A

Height

9mm

Minimum Pulley Diameter

63mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

View all in V & Wedge Belts

Stock information temporarily unavailable.

P.O.A.

Contitech Drive Belt, belt section A, 910mm Length

P.O.A.

Contitech Drive Belt, belt section A, 910mm Length

Stock information temporarily unavailable.

Technical Document

Specifications

Length

910mm

Top Width

13mm

Belt Section

A

Height

9mm

Minimum Pulley Diameter

63mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C