Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Drive Belt, belt section Z, 660mm Length

RS Stock No.: 488-2957Brand: ContitechManufacturers Part No.: XPZ 660
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Length

660mm

Top Width

10mm

Belt Section

Z

Height

8mm

Minimum Pulley Diameter

50mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Contitech Drive Belt, belt section Z, 660mm Length

P.O.A.

Contitech Drive Belt, belt section Z, 660mm Length
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Length

660mm

Top Width

10mm

Belt Section

Z

Height

8mm

Minimum Pulley Diameter

50mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in