Contitech Drive Belt, belt section Z, 690mm Length

RS Stock No.: 488-2979Brand: ContitechManufacturers Part No.: XPZ 690
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Length

690mm

Top Width

10mm

Belt Section

Z

Height

8mm

Minimum Pulley Diameter

50mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

View all in V & Wedge Belts

Stock information temporarily unavailable.

P.O.A.

Contitech Drive Belt, belt section Z, 690mm Length

P.O.A.

Contitech Drive Belt, belt section Z, 690mm Length

Stock information temporarily unavailable.

Technical Document

Specifications

Length

690mm

Top Width

10mm

Belt Section

Z

Height

8mm

Minimum Pulley Diameter

50mm

Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C