Contrinex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 10 → 30 V dc
Technical Document
Specifications
Brand
ContrinexThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AS-50
Country of Origin
Switzerland
You may be interested in
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm DetectionBrand: Contrinex from Molex
AED 812.63Each (ex VAT)
Stock information temporarily unavailable.
AED 410.29
AED 410.29 Each (ex VAT)
AED 430.80
AED 430.80 Each (inc. VAT)
Contrinex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 10 → 30 V dc
1
AED 410.29
AED 410.29 Each (ex VAT)
AED 430.80
AED 430.80 Each (inc. VAT)
Contrinex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.
1
You may be interested in
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm DetectionBrand: Contrinex from Molex
AED 812.63Each (ex VAT)
Technical Document
Specifications
Brand
ContrinexThread Size
M8
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AS-50
Country of Origin
Switzerland
You may be interested in
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm DetectionBrand: Contrinex from Molex
AED 812.63Each (ex VAT)