Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 10A F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 849-5807Brand: Cooper BussmannManufacturers Part No.: AGC-10
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V

Body Material

Glass

Country of Origin

Taiwan, Province Of China

Product details

Fast Acting - AGC Series

Professional range of Cooper Bussmann fast acting fuses from the AGC series

Mounting Style - Holder/Clip
Nickel plated brass endcap

You may be interested in
RS PRO 10A F Glass Cartridge Fuse, 6.3 x 32mm
AED 1.732Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 10A F Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Cooper Bussmann 10A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
You may be interested in
RS PRO 10A F Glass Cartridge Fuse, 6.3 x 32mm
AED 1.732Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

10A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V

Body Material

Glass

Country of Origin

Taiwan, Province Of China

Product details

Fast Acting - AGC Series

Professional range of Cooper Bussmann fast acting fuses from the AGC series

Mounting Style - Holder/Clip
Nickel plated brass endcap

You may be interested in
RS PRO 10A F Glass Cartridge Fuse, 6.3 x 32mm
AED 1.732Each (In a Pack of 10) (ex VAT)