Cooper Bussmann 500mA T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 491-4509Brand: Cooper BussmannManufacturers Part No.: BK1/S505-500MA
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
Eaton 500mA T Ceramic Cartridge Fuse, 5 x 20mm
AED 4.63Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 500mA T Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 500mA T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 500mA T Ceramic Cartridge Fuse, 5 x 20mm
AED 4.63Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
Eaton 500mA T Ceramic Cartridge Fuse, 5 x 20mm
AED 4.63Each (In a Pack of 10) (ex VAT)