Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 690V ac

RS Stock No.: 703-8548Brand: Cooper BussmannManufacturers Part No.: CHM1DIU
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

690V ac

Number of Poles

1

Includes Indicator

Yes

Case Material

PET

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 690V ac

P.O.A.

Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 690V ac
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

690V ac

Number of Poles

1

Includes Indicator

Yes

Case Material

PET

You may be interested in