Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.25A
Fuse Size
6.3 x 25mm
Voltage Rating
125V ac
Body Material
Glass
Series
F01A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 25mm - F01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
AED 1,880.00
AED 18.80 Each (In a Pack of 100) (ex VAT)
AED 1,974.00
AED 19.74 Each (In a Pack of 100) (inc. VAT)
100
AED 1,880.00
AED 18.80 Each (In a Pack of 100) (ex VAT)
AED 1,974.00
AED 19.74 Each (In a Pack of 100) (inc. VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 2400 | AED 18.80 | AED 1,880.00 |
2500+ | AED 17.90 | AED 1,790.00 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.25A
Fuse Size
6.3 x 25mm
Voltage Rating
125V ac
Body Material
Glass
Series
F01A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 25mm - F01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available