Cooper Bussmann 750mA Glass Cartridge Fuse, 6.3 x 25mm

RS Stock No.: 851-0858Brand: Cooper BussmannManufacturers Part No.: F01A125V3-4AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

750mA

Fuse Size

6.3 x 25mm

Voltage Rating

125V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

AED 2,898.00

AED 28.98 Each (In a Pack of 100) (ex VAT)

AED 3,042.90

AED 30.429 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 750mA Glass Cartridge Fuse, 6.3 x 25mm

AED 2,898.00

AED 28.98 Each (In a Pack of 100) (ex VAT)

AED 3,042.90

AED 30.429 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 750mA Glass Cartridge Fuse, 6.3 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 2400AED 28.98AED 2,898.00
2500+AED 27.562AED 2,756.25
You may be interested in

Technical Document

Specifications

Current Rating

750mA

Fuse Size

6.3 x 25mm

Voltage Rating

125V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in