Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 851-1050Brand: Cooper BussmannManufacturers Part No.: F02A250V1-1-4AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.25A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

AED 2,010.75

AED 20.108 Each (In a Pack of 100) (ex VAT)

AED 2,111.29

AED 21.113 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm

AED 2,010.75

AED 20.108 Each (In a Pack of 100) (ex VAT)

AED 2,111.29

AED 21.113 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 900AED 20.108AED 2,010.75
1000+AED 19.11AED 1,911.00

Technical Document

Specifications

Current Rating

1.25A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available