Cooper Bussmann 2.5A Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 851-1066Brand: Cooper BussmannManufacturers Part No.: F02A250V2-1-2AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2.5A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

AED 1,869.00

AED 18.69 Each (In a Pack of 100) (ex VAT)

AED 1,962.45

AED 19.624 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 2.5A Cartridge Fuse, 6.3 x 32mm

AED 1,869.00

AED 18.69 Each (In a Pack of 100) (ex VAT)

AED 1,962.45

AED 19.624 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 2.5A Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900AED 18.69AED 1,869.00
1000+AED 17.745AED 1,774.50
You may be interested in

Technical Document

Specifications

Current Rating

2.5A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in