Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
30A
Fuse Size
6.3 x 32mm
Voltage Rating
32V ac
Series
F02A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
AED 31.90
Each (In a Pack of 100) (ex VAT)
AED 33.495
Each (In a Pack of 100) (inc. VAT)
100
AED 31.90
Each (In a Pack of 100) (ex VAT)
AED 33.495
Each (In a Pack of 100) (inc. VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 2400 | AED 31.90 | AED 3,190.00 |
2500+ | AED 30.30 | AED 3,030.00 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
30A
Fuse Size
6.3 x 32mm
Voltage Rating
32V ac
Series
F02A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available