Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.5A
Fuse Size
14 x 51mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
AED 4,226.25
AED 42.262 Each (In a Pack of 100) (ex VAT)
AED 4,437.56
AED 44.375 Each (In a Pack of 100) (inc. VAT)
100
AED 4,226.25
AED 42.262 Each (In a Pack of 100) (ex VAT)
AED 4,437.56
AED 44.375 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 2400 | AED 42.262 | AED 4,226.25 |
| 2500+ | AED 40.162 | AED 4,016.25 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.5A
Fuse Size
14 x 51mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
