Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 100mA Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 851-1123Brand: Cooper BussmannManufacturers Part No.: F02B250V1-10AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

100mA

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 72.05

Each (In a Pack of 50) (ex VAT)

AED 75.652

Each (In a Pack of 50) (inc. VAT)

Cooper Bussmann 100mA Cartridge Fuse, 6.3 x 32mm

AED 72.05

Each (In a Pack of 50) (ex VAT)

AED 75.652

Each (In a Pack of 50) (inc. VAT)

Cooper Bussmann 100mA Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
50 - 200AED 72.05AED 3,602.50
250+AED 68.45AED 3,422.50

Technical Document

Specifications

Current Rating

100mA

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available