Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
62.5mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
AED 72.05
Each (In a Pack of 50) (ex VAT)
AED 75.652
Each (In a Pack of 50) (inc. VAT)
50
AED 72.05
Each (In a Pack of 50) (ex VAT)
AED 75.652
Each (In a Pack of 50) (inc. VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 72.05 | AED 3,602.50 |
250+ | AED 68.45 | AED 3,422.50 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
62.5mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available