Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 30A Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9033Brand: Cooper BussmannManufacturers Part No.: F03A125V30A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

30A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 47.70

Each (In a Pack of 40) (ex VAT)

AED 50.085

Each (In a Pack of 40) (inc. VAT)

Cooper Bussmann 30A Glass Cartridge Fuse, 6.3 x 32mm

AED 47.70

Each (In a Pack of 40) (ex VAT)

AED 50.085

Each (In a Pack of 40) (inc. VAT)

Cooper Bussmann 30A Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
40 - 160AED 47.70AED 1,908.00
200+AED 45.30AED 1,812.00
You may be interested in

Technical Document

Specifications

Current Rating

30A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in