Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 7A Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9174Brand: Cooper BussmannManufacturers Part No.: F03B125V7A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

7A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 35mm - F03B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 62.45

Each (In a Pack of 60) (ex VAT)

AED 65.572

Each (In a Pack of 60) (inc. VAT)

Cooper Bussmann 7A Glass Cartridge Fuse, 6.3 x 32mm

AED 62.45

Each (In a Pack of 60) (ex VAT)

AED 65.572

Each (In a Pack of 60) (inc. VAT)

Cooper Bussmann 7A Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

7A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F03B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 35mm - F03B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available