Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
3A
Fuse Size
14 x 51mm
Voltage Rating
250V ac
Series
F15A
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
AED 678.82
AED 67.882 Each (In a Pack of 10) (ex VAT)
AED 712.76
AED 71.276 Each (In a Pack of 10) (inc. VAT)
10
AED 678.82
AED 67.882 Each (In a Pack of 10) (ex VAT)
AED 712.76
AED 71.276 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 10 | AED 67.882 | AED 678.82 |
| 20+ | AED 64.522 | AED 645.22 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
3A
Fuse Size
14 x 51mm
Voltage Rating
250V ac
Series
F15A
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
