Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
90A
Fuse Size
25 x 149mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F19BR
Country of Origin
Mexico
Product details
Military Standard 25.4 x 149.25mm - F19BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
AED 457.30
Each (In a Pack of 5) (ex VAT)
AED 480.165
Each (In a Pack of 5) (inc. VAT)
5
AED 457.30
Each (In a Pack of 5) (ex VAT)
AED 480.165
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 457.30 | AED 2,286.50 |
10+ | AED 434.45 | AED 2,172.25 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
90A
Fuse Size
25 x 149mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F19BR
Country of Origin
Mexico
Product details
Military Standard 25.4 x 149.25mm - F19BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available