Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
175A
Fuse Size
38 x 180mm
Voltage Rating
250V ac
Series
F20BR
Country of Origin
Mexico
Product details
Military Standard 38.1 x 180.98mm - F20BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
AED 975.98
AED 975.98 Each (ex VAT)
AED 1,024.78
AED 1,024.78 Each (inc. VAT)
1
AED 975.98
AED 975.98 Each (ex VAT)
AED 1,024.78
AED 1,024.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 975.98 |
| 25+ | AED 927.15 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
175A
Fuse Size
38 x 180mm
Voltage Rating
250V ac
Series
F20BR
Country of Origin
Mexico
Product details
Military Standard 38.1 x 180.98mm - F20BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
