Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
15A
Fuse Size
14 x 51mm
Voltage Rating
500V ac
Series
F61C
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F61C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
AED 266.95
Each (In a Pack of 10) (ex VAT)
AED 280.298
Each (In a Pack of 10) (inc. VAT)
10
AED 266.95
Each (In a Pack of 10) (ex VAT)
AED 280.298
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 266.95 | AED 2,669.50 |
20+ | AED 253.60 | AED 2,536.00 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
15A
Fuse Size
14 x 51mm
Voltage Rating
500V ac
Series
F61C
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F61C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available