Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 45A Cartridge Fuse, 20.6 x 76.2mm

RS Stock No.: 849-5065Brand: Cooper BussmannManufacturers Part No.: F62C500V45A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

45A

Fuse Size

20.6 x 76.2mm

Voltage Rating

500V ac

Series

F62C

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F62C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 6,559.00

AED 655.90 Each (In a Pack of 10) (ex VAT)

AED 6,886.95

AED 688.695 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 45A Cartridge Fuse, 20.6 x 76.2mm

AED 6,559.00

AED 655.90 Each (In a Pack of 10) (ex VAT)

AED 6,886.95

AED 688.695 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 45A Cartridge Fuse, 20.6 x 76.2mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
10 - 10AED 655.90AED 6,559.00
20+AED 623.10AED 6,231.00
You may be interested in

Technical Document

Specifications

Current Rating

45A

Fuse Size

20.6 x 76.2mm

Voltage Rating

500V ac

Series

F62C

Country of Origin

Mexico

Product details

Military Standard 20 x 76mm - F62C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in