Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
400A
Fuse Size
50 x 220mm
Voltage Rating
500V ac
Series
F65C
Country of Origin
Mexico
Product details
Military Standard 50.8 x 219mm - F65C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
AED 3,394.60
Each (ex VAT)
AED 3,564.33
Each (inc. VAT)
1
AED 3,394.60
Each (ex VAT)
AED 3,564.33
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 3,394.60 |
25+ | AED 3,224.90 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
400A
Fuse Size
50 x 220mm
Voltage Rating
500V ac
Series
F65C
Country of Origin
Mexico
Product details
Military Standard 50.8 x 219mm - F65C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available