Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
100mA
Lead Orientation
Radial
Voltage Rating
125V
Body Diameter
6.35mm
Body Height
6.86mm
Country of Origin
United States
Product details
Military Standard 6.35 x 6.86mm - FM01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Radial
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
AED 1,167.00
AED 116.70 Each (In a Pack of 10) (ex VAT)
AED 1,225.35
AED 122.535 Each (In a Pack of 10) (inc. VAT)
10
AED 1,167.00
AED 116.70 Each (In a Pack of 10) (ex VAT)
AED 1,225.35
AED 122.535 Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 116.70 | AED 1,167.00 |
20 - 40 | AED 111.10 | AED 1,111.00 |
50 - 90 | AED 107.75 | AED 1,077.50 |
100 - 190 | AED 104.45 | AED 1,044.50 |
200+ | AED 100.00 | AED 1,000.00 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
100mA
Lead Orientation
Radial
Voltage Rating
125V
Body Diameter
6.35mm
Body Height
6.86mm
Country of Origin
United States
Product details
Military Standard 6.35 x 6.86mm - FM01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Radial
Various current ratings available