Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann Non-Resettable Wire Ended Fuse, Radial 4A, 125V

RS Stock No.: 849-5144Brand: Cooper BussmannManufacturers Part No.: FM01A125V4A
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

125V

Body Diameter

6.35mm

Body Height

6.86mm

Country of Origin

United States

Product details

Military Standard 6.35 x 6.86mm - FM01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Radial
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 116.70

Each (In a Pack of 10) (ex VAT)

AED 122.535

Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann Non-Resettable Wire Ended Fuse, Radial 4A, 125V

AED 116.70

Each (In a Pack of 10) (ex VAT)

AED 122.535

Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann Non-Resettable Wire Ended Fuse, Radial 4A, 125V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
10 - 10AED 116.70AED 1,167.00
20 - 40AED 111.10AED 1,111.00
50 - 90AED 107.75AED 1,077.50
100 - 190AED 105.30AED 1,053.00
200+AED 102.35AED 1,023.50

Technical Document

Specifications

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

125V

Body Diameter

6.35mm

Body Height

6.86mm

Country of Origin

United States

Product details

Military Standard 6.35 x 6.86mm - FM01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Radial
Various current ratings available