Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
25A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Melamine
Series
FNM
Country of Origin
Mexico
Product details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse
AED 711.90
AED 71.19 Each (In a Pack of 10) (ex VAT)
AED 747.50
AED 74.75 Each (In a Pack of 10) (inc. VAT)
10
AED 711.90
AED 71.19 Each (In a Pack of 10) (ex VAT)
AED 747.50
AED 74.75 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 71.19 | AED 711.90 |
| 50 - 240 | AED 67.62 | AED 676.20 |
| 250 - 490 | AED 62.632 | AED 626.32 |
| 500 - 990 | AED 59.798 | AED 597.98 |
| 1000+ | AED 54.075 | AED 540.75 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
25A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Melamine
Series
FNM
Country of Origin
Mexico
Product details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
