Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
125mA
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
AED 2,522.62
AED 252.262 Each (In a Pack of 10) (ex VAT)
AED 2,648.75
AED 264.875 Each (In a Pack of 10) (inc. VAT)
10
AED 2,522.62
AED 252.262 Each (In a Pack of 10) (ex VAT)
AED 2,648.75
AED 264.875 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 252.262 | AED 2,522.62 |
| 50 - 240 | AED 239.662 | AED 2,396.62 |
| 250 - 490 | AED 221.97 | AED 2,219.70 |
| 500 - 990 | AED 211.89 | AED 2,118.90 |
| 1000+ | AED 191.678 | AED 1,916.78 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
125mA
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
