Cooper Bussmann 2.25A T Cartridge Fuse, 20 x 127mm

RS Stock No.: 848-4409Brand: Cooper BussmannManufacturers Part No.: FRS-R-2-1-4
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2.25A

Fuse Size

20 x 127mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.

Stock information temporarily unavailable.

AED 1,867.95

AED 186.795 Each (In a Pack of 10) (ex VAT)

AED 1,961.35

AED 196.135 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 2.25A T Cartridge Fuse, 20 x 127mm

AED 1,867.95

AED 186.795 Each (In a Pack of 10) (ex VAT)

AED 1,961.35

AED 196.135 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 2.25A T Cartridge Fuse, 20 x 127mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 186.795AED 1,867.95
50 - 240AED 177.502AED 1,775.02
250 - 490AED 164.378AED 1,643.78
500 - 990AED 156.922AED 1,569.22
1000+AED 141.96AED 1,419.60

Technical Document

Specifications

Current Rating

2.25A

Fuse Size

20 x 127mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.