Cooper Bussmann 3.5A T Cartridge Fuse, 20 x 127mm

RS Stock No.: 851-1889Brand: Cooper BussmannManufacturers Part No.: FRS-R-3-1-2
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

3.5A

Fuse Size

20 x 127mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.

AED 1,717.80

AED 171.78 Each (In a Pack of 10) (ex VAT)

AED 1,803.69

AED 180.369 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 3.5A T Cartridge Fuse, 20 x 127mm

AED 1,717.80

AED 171.78 Each (In a Pack of 10) (ex VAT)

AED 1,803.69

AED 180.369 Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 3.5A T Cartridge Fuse, 20 x 127mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40AED 171.78AED 1,717.80
50 - 240AED 163.17AED 1,631.70
250 - 490AED 151.148AED 1,511.48
500 - 990AED 144.322AED 1,443.22
1000+AED 130.568AED 1,305.68

Technical Document

Specifications

Current Rating

3.5A

Fuse Size

20 x 127mm

Fuse Speed

T

Voltage Rating

600V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.