Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
3.2A
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
AED 1,717.80
AED 171.78 Each (In a Pack of 10) (ex VAT)
AED 1,803.69
AED 180.369 Each (In a Pack of 10) (inc. VAT)
10
AED 1,717.80
AED 171.78 Each (In a Pack of 10) (ex VAT)
AED 1,803.69
AED 180.369 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 171.78 | AED 1,717.80 |
50 - 240 | AED 163.17 | AED 1,631.70 |
250 - 490 | AED 151.148 | AED 1,511.48 |
500 - 990 | AED 144.322 | AED 1,443.22 |
1000+ | AED 130.568 | AED 1,305.68 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
3.2A
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.