Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
7.5A
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
AED 2,099.48
AED 209.948 Each (In a Pack of 10) (ex VAT)
AED 2,204.45
AED 220.445 Each (In a Pack of 10) (inc. VAT)
10
AED 2,099.48
AED 209.948 Each (In a Pack of 10) (ex VAT)
AED 2,204.45
AED 220.445 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 209.948 | AED 2,099.48 |
| 50 - 240 | AED 199.448 | AED 1,994.48 |
| 250 - 490 | AED 184.748 | AED 1,847.48 |
| 500 - 990 | AED 176.348 | AED 1,763.48 |
| 1000+ | AED 159.548 | AED 1,595.48 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
7.5A
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
