Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
75A
Voltage Rating
600V ac
Fuse Speed
T
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
AED 575.08
AED 575.08 Each (ex VAT)
AED 603.83
AED 603.83 Each (inc. VAT)
1
AED 575.08
AED 575.08 Each (ex VAT)
AED 603.83
AED 603.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 575.08 |
| 5 - 24 | AED 546.21 |
| 25 - 49 | AED 506.05 |
| 50 - 99 | AED 483.00 |
| 100+ | AED 437.01 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
75A
Voltage Rating
600V ac
Fuse Speed
T
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
