Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1A
Fuse Size
10.4 x 253.8mm
Fuse Speed
HF
Voltage Rating
2.5kV ac
Series
HVX
Country of Origin
Mexico
Product details
Anit Surge - HV Series
Professional range of anti surge fuses from the Cooper Bussmann HV series
Mounting Style - Holder
Termination Style - Clip
AED 4,496.62
AED 449.662 Each (In a Pack of 10) (ex VAT)
AED 4,721.45
AED 472.145 Each (In a Pack of 10) (inc. VAT)
10
AED 4,496.62
AED 449.662 Each (In a Pack of 10) (ex VAT)
AED 4,721.45
AED 472.145 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 449.662 | AED 4,496.62 |
| 50 - 240 | AED 427.192 | AED 4,271.92 |
| 250 - 490 | AED 395.692 | AED 3,956.92 |
| 500 - 990 | AED 377.738 | AED 3,777.38 |
| 1000+ | AED 341.722 | AED 3,417.22 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1A
Fuse Size
10.4 x 253.8mm
Fuse Speed
HF
Voltage Rating
2.5kV ac
Series
HVX
Country of Origin
Mexico
Product details
Anit Surge - HV Series
Professional range of anti surge fuses from the Cooper Bussmann HV series
Mounting Style - Holder
Termination Style - Clip
