Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
125mA
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
Series
KLM
Country of Origin
Mexico
Product details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse
AED 1,655.85
AED 165.585 Each (In a Pack of 10) (ex VAT)
AED 1,738.64
AED 173.864 Each (In a Pack of 10) (inc. VAT)
10
AED 1,655.85
AED 165.585 Each (In a Pack of 10) (ex VAT)
AED 1,738.64
AED 173.864 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
125mA
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
Series
KLM
Country of Origin
Mexico
Product details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
