Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Bussmann Series Non Resettable Fuse 1A, 125 V dc, 250 V ac

RS Stock No.: 851-1876Brand: Cooper BussmannManufacturers Part No.: LPN-RK-1SP
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

1A

Voltage Rating

125 V dc, 250 V ac

Fuse Speed

T

Series

LPN-RK

Country of Origin

China

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available

You may be interested in
Eaton MCCB 3P 12A
AED 615.67Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1,287.50

AED 128.75 Each (In a Pack of 10) (ex VAT)

AED 1,351.88

AED 135.188 Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series Non Resettable Fuse 1A, 125 V dc, 250 V ac

AED 1,287.50

AED 128.75 Each (In a Pack of 10) (ex VAT)

AED 1,351.88

AED 135.188 Each (In a Pack of 10) (inc. VAT)

Eaton Bussmann Series Non Resettable Fuse 1A, 125 V dc, 250 V ac
Stock information temporarily unavailable.
You may be interested in
Eaton MCCB 3P 12A
AED 615.67Each (ex VAT)

Technical Document

Specifications

Current Rating

1A

Voltage Rating

125 V dc, 250 V ac

Fuse Speed

T

Series

LPN-RK

Country of Origin

China

Product details

Cooper Bussmann LPS Series

Professional range of Cooper Bussmann anti surge fuses from the LPS series. The fuses are generally used in motors, transformers, solenoids and general purpose circuits.

Various current ratings available
250V or 600V options available

You may be interested in
Eaton MCCB 3P 12A
AED 615.67Each (ex VAT)