Cooper Bussmann, 5A Glass Cartridge Fuse, 5 x 20mm, Speed T

RS Stock No.: 157-9800Brand: Cooper BussmannManufacturers Part No.: S504-5A
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
AED 2.095Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann, 5A Glass Cartridge Fuse, 5 x 20mm, Speed T

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann, 5A Glass Cartridge Fuse, 5 x 20mm, Speed T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
AED 2.095Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Eaton 5A T Glass Cartridge Fuse, 5 x 20mm
AED 2.095Each (In a Pack of 10) (ex VAT)