Cooper Bussmann 6.3A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 537-1098Brand: Cooper BussmannManufacturers Part No.: S505-6.3-R
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

6.3A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
RS PRO 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)
Littelfuse 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
AED 8.104Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 6.3A T Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)
Littelfuse 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
AED 8.104Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

6.3A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
RS PRO 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)
Littelfuse 6.3A T Ceramic Cartridge Fuse, 5 x 20mm
AED 8.104Each (In a Pack of 10) (ex VAT)