Cooper Bussmann 8A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 537-1076Brand: Cooper BussmannManufacturers Part No.: S505-8-R
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
RS PRO 8A T Ceramic Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)
Anti surge T HBC min fuse,8A 5x20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 8A T Ceramic Cartridge Fuse, 5 x 20mm
AED 6.836Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 8A T Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 8A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 8A T Ceramic Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)
Anti surge T HBC min fuse,8A 5x20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 8A T Ceramic Cartridge Fuse, 5 x 20mm
AED 6.836Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

8A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
RS PRO 8A T Ceramic Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)
Anti surge T HBC min fuse,8A 5x20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 8A T Ceramic Cartridge Fuse, 5 x 20mm
AED 6.836Each (In a Pack of 10) (ex VAT)