Cooper Bussmann 400A Rail Mount Fuse Holder Base for 2 Fuse, 1P, 690V ac

RS Stock No.: 703-8601Brand: Cooper BussmannManufacturers Part No.: SB2-D
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

2

Current Rating

400A

Voltage Rating

690V ac

Number of Poles

1

Case Material

Thermoplastic

You may be interested in
View all in Fuse Holders

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 400A Rail Mount Fuse Holder Base for 2 Fuse, 1P, 690V ac

P.O.A.

Cooper Bussmann 400A Rail Mount Fuse Holder Base for 2 Fuse, 1P, 690V ac

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Fuse Size

2

Current Rating

400A

Voltage Rating

690V ac

Number of Poles

1

Case Material

Thermoplastic

You may be interested in