Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 160A Rail Mount Fuse Holder Base for 00 Fuse, 3P, 690V ac

RS Stock No.: 703-8594Brand: Cooper BussmannManufacturers Part No.: TB00-D
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

3

Case Material

Thermoplastic

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cooper Bussmann 160A Rail Mount Fuse Holder Base for 00 Fuse, 3P, 690V ac
Select packaging type

P.O.A.

Cooper Bussmann 160A Rail Mount Fuse Holder Base for 00 Fuse, 3P, 690V ac
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical Document

Specifications

Fuse Size

00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

3

Case Material

Thermoplastic

You may be interested in