Technical Document
Specifications
Brand
Copal ElectronicsContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
26mm
Panel Cut Out Height
10.5mm
Contact Current Rating
15 A @ 125/250 V ac
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
10.5 x 26mm
Mechanical Life
20000Operations
Contact Resistance
20mΩ
Country of Origin
China
Product details
Fujisoku Miniature Power Rocker Switches - EL & ELE Series
Fujisoku EL & ELE series of single and double pole miniature rocker switches are two position "on-off" or "on-on" (stock number 664-5624 only) rocker switches with an alternate switching action. Features of the EL and ELE series include a self-extinguishing UL94V-0 phenol resin body material which is superior in arc and tracking resistance performances and a contact mechanism that ensures a high reliability with reduced chattering/bounce time.
The long life, non illuminated EL and ELE rocker switches have a contact resistance <20mΩ, insulation resistance of >100MΩ and fit into panel cut-outs with a panel thickness between 3.5 and 4.5mm (full cut-out details are shown in the table below). Electrical connection is made via solder tag or 6.3mm Faston/Quick Connect style terminals (for suitable mating connectors see stock number 669-2374 typically).
All rocker actuators are white and blank apart from "EL225K-15-Z" which features a red actuator with white power on/off symbols. In addition to the standard "EL" rocker switches there are the "ELE" switches which have a dust-proof construction.
High current rating, up to 25A
Contact resistance <20mΩ
Dielectric strength 1500Vac for 1 minute
Insulation resistance >100MΩ
Electrical life 20,000 cycles
Approvals
UL, CSA, VDE (stock number 762-5350 only)
Fujisoku Rocker Switches
Stock information temporarily unavailable.
Please check again later.
AED 28.45
Each (ex VAT)
AED 29.87
Each (inc VAT)
1
AED 28.45
Each (ex VAT)
AED 29.87
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 28.45 |
25 - 99 | AED 26.75 |
100+ | AED 26.50 |
Technical Document
Specifications
Brand
Copal ElectronicsContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
26mm
Panel Cut Out Height
10.5mm
Contact Current Rating
15 A @ 125/250 V ac
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
10.5 x 26mm
Mechanical Life
20000Operations
Contact Resistance
20mΩ
Country of Origin
China
Product details
Fujisoku Miniature Power Rocker Switches - EL & ELE Series
Fujisoku EL & ELE series of single and double pole miniature rocker switches are two position "on-off" or "on-on" (stock number 664-5624 only) rocker switches with an alternate switching action. Features of the EL and ELE series include a self-extinguishing UL94V-0 phenol resin body material which is superior in arc and tracking resistance performances and a contact mechanism that ensures a high reliability with reduced chattering/bounce time.
The long life, non illuminated EL and ELE rocker switches have a contact resistance <20mΩ, insulation resistance of >100MΩ and fit into panel cut-outs with a panel thickness between 3.5 and 4.5mm (full cut-out details are shown in the table below). Electrical connection is made via solder tag or 6.3mm Faston/Quick Connect style terminals (for suitable mating connectors see stock number 669-2374 typically).
All rocker actuators are white and blank apart from "EL225K-15-Z" which features a red actuator with white power on/off symbols. In addition to the standard "EL" rocker switches there are the "ELE" switches which have a dust-proof construction.
High current rating, up to 25A
Contact resistance <20mΩ
Dielectric strength 1500Vac for 1 minute
Insulation resistance >100MΩ
Electrical life 20,000 cycles
Approvals
UL, CSA, VDE (stock number 762-5350 only)