Cornell-Dubilier 450μF Aluminium Electrolytic Capacitor 450V dc - 500C451T450BB2B

RS Stock No.: 744-1691Brand: Cornell-DubilierManufacturers Part No.: 500C451T450BB2B
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

450µF

Voltage

450V dc

Technology

Aluminium Electrolytic

Dimensions

50.8 (Dia.) x 79.38mm

Height

79.38mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+95°C

Lifetime

5000h

Lead Pitch

22.23mm

Leakage Current

<=3√CV μA @ 5 min, 4 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Series

500C

Product details

500C series

These capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC cpacitors, but with twice the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier 450μF Aluminium Electrolytic Capacitor 450V dc - 500C451T450BB2B

P.O.A.

Cornell-Dubilier 450μF Aluminium Electrolytic Capacitor 450V dc - 500C451T450BB2B

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

450µF

Voltage

450V dc

Technology

Aluminium Electrolytic

Dimensions

50.8 (Dia.) x 79.38mm

Height

79.38mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+95°C

Lifetime

5000h

Lead Pitch

22.23mm

Leakage Current

<=3√CV μA @ 5 min, 4 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Series

500C

Product details

500C series

These capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC cpacitors, but with twice the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in