Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 400V dc, Panel Mount - DCMC103T400FE5H

RS Stock No.: 744-1679Brand: Cornell-DubilierManufacturers Part No.: DCMC103T400FE5H
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10000µF

Voltage

400V dc

Mounting Type

Panel Mount

Technology

Aluminium Electrolytic

Dimensions

88.9 (Dia.) x 130.18mm

Height

130.18mm

Minimum Operating Temperature

-40°C

Diameter

88.9mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

31.75mm

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Series

DCMC

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 400V dc, Panel Mount - DCMC103T400FE5H

P.O.A.

Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 400V dc, Panel Mount - DCMC103T400FE5H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10000µF

Voltage

400V dc

Mounting Type

Panel Mount

Technology

Aluminium Electrolytic

Dimensions

88.9 (Dia.) x 130.18mm

Height

130.18mm

Minimum Operating Temperature

-40°C

Diameter

88.9mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

31.75mm

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Series

DCMC

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more