Cornell-Dubilier 23000μF Aluminium Electrolytic Capacitor 50V dc, Panel Mount - DCMC233U050BA2B

RS Stock No.: 744-1580Brand: Cornell-DubilierManufacturers Part No.: DCMC233U050BA2B
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

23000µF

Voltage

50V dc

Mounting Type

Panel Mount

Technology

Aluminium Electrolytic

Dimensions

50.8 (Dia.) x 53.98mm

Height

53.98mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

22.23mm

Ripple Current

8.6A

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +75%

Series

DCMC

Equivalent Series Resistance

25.3mΩ

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier 23000μF Aluminium Electrolytic Capacitor 50V dc, Panel Mount - DCMC233U050BA2B
Select packaging type

P.O.A.

Cornell-Dubilier 23000μF Aluminium Electrolytic Capacitor 50V dc, Panel Mount - DCMC233U050BA2B
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

23000µF

Voltage

50V dc

Mounting Type

Panel Mount

Technology

Aluminium Electrolytic

Dimensions

50.8 (Dia.) x 53.98mm

Height

53.98mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

22.23mm

Ripple Current

8.6A

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +75%

Series

DCMC

Equivalent Series Resistance

25.3mΩ

Product details

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more