Cornell-Dubilier 0.24F Electrolytic Aluminium Electrolytic Capacitor 50V dc, Panel Mount - DCMC244U050DP2D

RS Stock No.: 744-1584Brand: Cornell-DubilierManufacturers Part No.: DCMC244U050DP2D
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

0.24F

Voltage

50V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

76.2 (Dia.) x 149.23mm

Height

149.23mm

Minimum Operating Temperature

-40°C

Diameter

76.2mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

31.75mm

Equivalent Series Resistance

5.4mΩ

Series

DCMC

Ripple Current

30.2A

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +75%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
EPCOS 0.22 F Capacitor 40 V dc, Screw
AED 600.45Each (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier 0.24F Electrolytic Aluminium Electrolytic Capacitor 50V dc, Panel Mount - DCMC244U050DP2D
Select packaging type

P.O.A.

Cornell-Dubilier 0.24F Electrolytic Aluminium Electrolytic Capacitor 50V dc, Panel Mount - DCMC244U050DP2D

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
EPCOS 0.22 F Capacitor 40 V dc, Screw
AED 600.45Each (ex VAT)

Technical Document

Specifications

Capacitance

0.24F

Voltage

50V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

76.2 (Dia.) x 149.23mm

Height

149.23mm

Minimum Operating Temperature

-40°C

Diameter

76.2mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

31.75mm

Equivalent Series Resistance

5.4mΩ

Series

DCMC

Ripple Current

30.2A

Leakage Current

<=6√CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +75%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
EPCOS 0.22 F Capacitor 40 V dc, Screw
AED 600.45Each (ex VAT)