Cornell-Dubilier DME Polyester Film Capacitor, 100V dc, ±10%, 4.7μF

RS Stock No.: 871-6172Brand: Cornell-DubilierManufacturers Part No.: DME1W4P7K-F
brand-logo
View all in Polyester Film Capacitors

Technical Document

Specifications

Capacitance

4.7µF

Voltage

100V dc

Tolerance

±10%

Series

DME

Lead Pitch

22.5mm

Length

26mm

Depth

8mm

Height

17mm

Dimensions

26 x 17 x 8mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

1%

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Cornell-Dubilier DME Series

Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.

Compact size
Thin dielectric
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 18.35

Each (In a Pack of 10) (ex VAT)

AED 19.268

Each (In a Pack of 10) (inc VAT)

Cornell-Dubilier DME Polyester Film Capacitor, 100V dc, ±10%, 4.7μF

AED 18.35

Each (In a Pack of 10) (ex VAT)

AED 19.268

Each (In a Pack of 10) (inc VAT)

Cornell-Dubilier DME Polyester Film Capacitor, 100V dc, ±10%, 4.7μF
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
10 - 40AED 18.35AED 183.50
50 - 90AED 17.10AED 171.00
100 - 240AED 15.60AED 156.00
250 - 490AED 14.35AED 143.50
500+AED 12.65AED 126.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4.7µF

Voltage

100V dc

Tolerance

±10%

Series

DME

Lead Pitch

22.5mm

Length

26mm

Depth

8mm

Height

17mm

Dimensions

26 x 17 x 8mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

1%

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

Cornell-Dubilier DME Series

Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.

Compact size
Thin dielectric
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more