Cornell-Dubilier 470μF Electrolytic Capacitor 400V dc, Through Hole - SLP471M400H7P3

RS Stock No.: 744-1322Brand: Cornell-DubilierManufacturers Part No.: SLP471M400H7P3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

2.79A

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Series

SLP

Equivalent Series Resistance

530mΩ

Product details

SLP series

3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 47.35

AED 47.35 Each (ex VAT)

AED 49.72

AED 49.72 Each (inc. VAT)

Cornell-Dubilier 470μF Electrolytic Capacitor 400V dc, Through Hole - SLP471M400H7P3
Select packaging type

AED 47.35

AED 47.35 Each (ex VAT)

AED 49.72

AED 49.72 Each (inc. VAT)

Cornell-Dubilier 470μF Electrolytic Capacitor 400V dc, Through Hole - SLP471M400H7P3

Stock information temporarily unavailable.

Select packaging type

QuantityUnit price
1 - 9AED 47.35
10 - 49AED 43.12
50 - 99AED 39.70
100 - 249AED 36.33
250+AED 34.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

2.79A

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Series

SLP

Equivalent Series Resistance

530mΩ

Product details

SLP series

3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more