Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coroplast 302 Green PVC Electrical Insulation Tape, 15mm x 10m

RS Stock No.: 311-7375Brand: CoroplastManufacturers Part No.: 302/15MM/10M/GRUEN
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Green

Width

15mm

Length

10m

Backing Material

PVC

Thickness

0.15mm

Maximum Operating Temperature

+105°C

Trade Name

302

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Coroplast 302 Green PVC Electrical Insulation Tape, 15mm x 10m

P.O.A.

Coroplast 302 Green PVC Electrical Insulation Tape, 15mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Green

Width

15mm

Length

10m

Backing Material

PVC

Thickness

0.15mm

Maximum Operating Temperature

+105°C

Trade Name

302

Country of Origin

Germany

You may be interested in