Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coroplast White Foam Tape, 19mm x 66m, 1mm Thick

RS Stock No.: 685-1611Brand: CoroplastManufacturers Part No.: 4240F - 19MMx66M
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Width

19mm

Thickness

1mm

Length

66m

Backing Material

PE Foam

Colour

White

Adhesion Strength

5.9 N/cm

Adhesive Material

Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

Double-sided adhesive tape, PE foam, 4240 F/P

Double-sided, white foam adhesive tape with solvent-based acrylic adhesive
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel and breaking force 25 N (25 mm)
Elongation at break 300%, shearing resistance > 10000
Temperature range -40 °C → +90 °C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Coroplast White Foam Tape, 19mm x 66m, 1mm Thick

P.O.A.

Coroplast White Foam Tape, 19mm x 66m, 1mm Thick
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Width

19mm

Thickness

1mm

Length

66m

Backing Material

PE Foam

Colour

White

Adhesion Strength

5.9 N/cm

Adhesive Material

Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

Double-sided adhesive tape, PE foam, 4240 F/P

Double-sided, white foam adhesive tape with solvent-based acrylic adhesive
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel and breaking force 25 N (25 mm)
Elongation at break 300%, shearing resistance > 10000
Temperature range -40 °C → +90 °C

You may be interested in