Technical Document
Specifications
Brand
CoroplastWidth
38mm
Thickness
1mm
Length
66m
Backing Material
PE Foam
Colour
White
Adhesion Strength
5.9 N/cm
Adhesive Material
Acrylic
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Double-sided adhesive tape, PE foam, 4240 F/P
Double-sided, white foam adhesive tape with solvent-based acrylic adhesive
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel and breaking force 25 N (25 mm)
Elongation at break 300%, shearing resistance > 10000
Temperature range -40 °C → +90 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CoroplastWidth
38mm
Thickness
1mm
Length
66m
Backing Material
PE Foam
Colour
White
Adhesion Strength
5.9 N/cm
Adhesive Material
Acrylic
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Double-sided adhesive tape, PE foam, 4240 F/P
Double-sided, white foam adhesive tape with solvent-based acrylic adhesive
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel and breaking force 25 N (25 mm)
Elongation at break 300%, shearing resistance > 10000
Temperature range -40 °C → +90 °C
